ADPD2140 Infrared Light Angle Sensor

Analog Devices' ADPD1080/ADPD1081, photometric front ends for industrial monitory, proximity sensing, and object tracking applications

Image of Analog Devices' ADPD2140 Infrared Light Angle Sensor ADI's ADPD2140 is an infrared light angle sensor. The light angles calculated from the device's response are linear to ±5° within an angular field of view of ±35°. The ADPD2140 has a radiant sensitive area of 0.31 mm2. An integrated visible light blocking optical filter on the ADP2140 provides built-in rejection of unwanted visible ambient light signals, such as sunlight and indoor lighting. The low junction capacitance and low dark current of the ADP2140 allow optimal integration with the ADPD1080 photometric front end. This solution offers additional ambient light rejection, low power operation and analog-to-digital conversion of the ADPD2140 analog signals.

The ADPD2140 can be used with a synchronous infrared light source such as a light emitting diode (LED) to detect user hand movements for gesture recognition. The device requires four photodiode channels. Packaged in a small, clear mold, 2 mm x 3 mm, 8-lead LFCSP, the ADPD2140 is specified over the −40°C to +85°C operating temperature range. The ADPD2140 is perfect for industrial monitory, proximity sensing, and object tracking applications.

The ADPD1080/ADPD1081 are photometric front ends, each with an integrated 14-bit analog-to-digital converter (ADC) and a 20-bit burst accumulator designed to work with light emitting diode (LED) drivers. These front ends stimulate an LED and measure the corresponding optical return signal. The data output and functional configuration occur over a 1.8 V I2C interface on the ADPD1080 or a serial port interface (SPI) on the ADPD1081. The control circuitry includes flexible LED signaling and synchronous detection.

The ADPD1080/ADPD1081 can be used with any LED. The ADPD1080 is available in a 16-ball, 2.46 mm × 1.4 mm WLCSP and a 28-lead, 4 mm × 4 mm LFCSP. The SPI only version, ADPD1081, is available in a 17-ball, 2.46 mm × 1.4 mm WLCSP.

Features
  • 2-axis light angle measurement
  • Linear response to the angle of incident light
  • Integrated visible light blocking optical filter
  • No optics required and no need for precise alignment
  • Low junction capacitance: 12.7 pF per channel at VR = 0.2 V
  • Low reverse dark current: 1.74 pA at VR = 0.2 V (all four channels connected in parallel)
Applications
  • Industrial/automation monitoring
  • Gesture for user interface control in portable devices
  • Object location tracking
  • Angle sensing
  • Proximity sensing
  • Object distance measurement (triangulation)

ADPD2140 Infrared Light Angle Sensor

ImagineManufacturer Part NumberDescriereInterval spectralTip diodăCapacitate de răspuns la nmAvailable QuantityPrețVedeți detalii
SENSOR PHOTODIODE 850NM 8UFDFNADPD2140BCPZN-R7SENSOR PHOTODIODE 850NM 8UFDFN800nm – 1080nmPIN0,43A/W la 880nm3160 - Immediate$30.00Vedeți detalii
SENSOR PHOTODIODE 850NM 8UFDFNADPD2140BCPZN-RLSENSOR PHOTODIODE 850NM 8UFDFN800nm – 1080nmPIN0,43A/W la 880nm0 - Immediate$16.56Vedeți detalii

Evaluation Boards

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
EVALUATION BOARDEVAL-ADPD2140ZEVALUATION BOARD1 - Immediate$372.33Vedeți detalii
EVAL BOARD FOR ADPD1080EVAL-ADPD1080Z-PRXEVAL BOARD FOR ADPD10801 - Immediate$405.28Vedeți detalii
EVAL BOARD FOR ADPD1081EVAL-ADPD1081Z-PPGEVAL BOARD FOR ADPD10813 - Immediate$339.39Vedeți detalii

ADPD1080/ADPD1081 Photometric Front Ends

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
PHOTOMETRIC FRONT-ENDADPD1080BCPZPHOTOMETRIC FRONT-END338 - Immediate$44.82Vedeți detalii
PHOTOMETRIC FRONT-ENDADPD1080BCPZR7PHOTOMETRIC FRONT-END2478 - Immediate$44.82Vedeți detalii
OPTICAL AFE FOR HEALTH MONITORINADPD1081BCBZR7OPTICAL AFE FOR HEALTH MONITORIN3705 - Immediate$38.06Vedeți detalii
Published: 2018-09-26