ADM3057E Signal and Power Isolated CAN Transceiver
Analog Devices' transceiver supports data rates as high as 12 Mbps
Analog Devices' ADM3057E is a 3 kVRMS isolated controller area network (CAN) physical layer transceiver with integrated isolated DC/DC converters and supports data rates as high as 12 Mbps. The part meets flexible data rate (CAN FD) requirements for operation to 5 Mbps and higher and comply with the ISO 11898-2:2016 standard.
The CAN FD compliant isolated transceiver up to 12 Mbps with isoPower® integrated, isolated DC/DC converter. This device passes EN 55022/CISPR 22 Class B emissions on a 2-layer board that reduces design complexity and is also compliant to 11898-2:2016 to 5 Mbps and future-proofed to 12 Mbps with 5.7 kV isolation.
- 3 kVRMS signal and power isolated CAN transceivers
- isoPower integrated isolated DC/DC converter
- VIO pin for 1.7 V to 5.5 V logic levels
- ISO 11898-2:2016 compliant (CAN FD)
- Data rates up to 12 Mbps for CAN FD
- Low maximum loop propagation delay: 150 ns
- Extended common-mode range: ±25 V
- Bus fault protection: ±40 V on CANH and CANL pins
- Low-power standby support remote wake request
- Extra isolated signal for control (such as termination switches)
- Passes EN 55022 Class B by 6 dB
- Slope control for reduced EMI
- Creepage and clearance: 7.8 mm minimum with 20-lead SOIC_W
- High common-mode transient immunity: >75 kV/µs
- Industrial operating temperature range: −40°C to +105°C
- CANOpen, DeviceNet, and other CAN bus applications
- Industrial automation
- Process control and building control
- Transport and infrastructure
ADM3057E Signal and Power Isolated CAN Transceiver
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADM3055EEBZ | EVAL BOARD FOR ADM3055E | 2 - Immediate | $438.86 | Vedeți detalii |
Related Parts
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADM3057EBRWZ | IC TRANSCEIVER 1/1 20SOIC | 2015 - Immediate | $70.61 | Vedeți detalii |
![]() | ![]() | ADM3057ETRWZ-EP | IC TRANSCEIVER 1/1 20SOIC | 0 - Immediate | $125.37 | Vedeți detalii |
![]() | ![]() | ADM3057EBRWZ-RL | IC TRANSCEIVER 1/1 20SOIC | 4132 - Immediate | $70.61 | Vedeți detalii |
![]() | ![]() | ADM3057ETRWZ-EP-RL | IC TRANSCEIVER 1/1 20SOIC | 0 - Immediate | $125.37 | Vedeți detalii |