ADA4355 High-Speed Photodetector Receiver μModule®

Analog Devices' ADA4355 allows measurement of pulses which can detect closely spaced events in reflectometry applications

Image of Analog Devices' ADA4355 High-Speed Photodetector Receiver μModule®ADI's ADA4355 is a complete, high performance, current input µModule®. For space savings, the ADA4355 includes all required active and passive components to comprise a complete current-to-bits data acquisition channel supporting small form-factor optical modules as well as multi-channel systems.

The high-speed TIA of the device supports 10 ns pulse widths, allowing high spatial resolution for time-of-flight measurements. Additionally, the ADA4355 includes three TIA gain (TZ) settings to maximize dynamic range. An internal, selectable, analog low-pass filter (LPF) can limit the device bandwidth with a corner frequency of 100 MHz to minimize broadband noise while also serving as an anti-aliasing filter for the 125 MSPS ADC. For lower bandwidth signals or wider signal pulses (e.g. 20μs or larger), the filter can be set to a corner frequency of 1.0 MHz to provide additional noise reduction

The 14-bit ADC converts the amplified voltage signal at a rate of up to 125 MSPS and outputs the digitized signals through two serial, low voltage differential signaling (LVDS) data lanes, operating at rates of up to 1 Gbps per lane. The data clock output (DCO) operates at frequencies of up to 500 MHz and supports double data rate (DDR) operation.

The ADA4355 exhibits fast overdrive recovery from a large input current signal and is available in a 12 mm × 6mm CSP_BGA package with a -40°C to +85°C operating temperature range.

Features

  • Small 6 mm x 12 mm μModule BGA packaging for a complete high-speed/low-level current receive solution; allows embedding into small form factor applications like optical networking equipment or portable applications where size is key
  • Wide dynamic range; low noise = 160 dB electrical dynamic range; allows measurement of currents from microamps down to picoamps
  • Operable with narrow pulses allows measurement of pulses that can detect closely spaced events in reflectometry applications
Applications
  • Communications
    • OTDR (optical time domain reflectometry)
    • TIA (transimpedance amplifier)
    • ROSA (receiver optical sub-assembly)
    • ROADM (reconfigurable optical add-drop multiplexer)
    • Photodetector amplifier/interface
  • Instrumentation
    • OTDR
    • TIA
    • Optical fiber test
    • Photodetector amplifier/interface
    • Fiber optic sensing
    • Fiber optic sensors
    • Fiber optic interrogators
  • Aerospace and Defense
    • Fiber optic sensing
    • Fiber optic sensors
    • Work-in-process and finished-good tracking
    • Photodetector amplifier/interface
    • TIA
    • Fiber optic interrogators
  • General purpose
    • Photodetector amplifier/interface
    • TIA-to-bits
    • Optical fiber test
    • Fiber optic sensing
    • Fiber optic sensors
    • Fiber optic interrogators

ADA4355 High-Speed Photodetector Receiver μModule®

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
OTDR AFE FOR 150KM OPTICAL FIBERADA4355ABCZOTDR AFE FOR 150KM OPTICAL FIBER6 - Immediate$1,087.15Vedeți detalii

Demo / Eval Boards

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR ADA4355EVAL-ADA4355EBZEVAL BOARD FOR ADA43551 - Immediate$3,482.05Vedeți detalii
DEMO BOARD FMC TO USBDC2159ADEMO BOARD FMC TO USB4 - Immediate$343.72Vedeți detalii
Published: 2020-10-28