D38999 Contact Cable Assemblies
Amphenol SV Microwave's cable assemblies offer consistent microwave performance while maintaining tight mechanical tolerance
Amphenol SV Microwave's cable assemblies utilize high-frequency pins and sockets that are used to populate D38999 circular connectors. These fixed-length cable assemblies incorporate BMA or SMPM D38999 contacts to SMA male connectors on .085 and .141 cable types and allow any application to continue to use the connector. The assemblies also expand the use to include the microwave transmission lines. These cable assemblies are primarily used in defense/aerospace and harsh environment applications.
Features
- High-speed RF cable assemblies
- Standard and custom cable options available
- Blind mate advantage and maintenance of an accurate phase length when mated
- Uses standard interfaces based on MIL-STD-348, and can be installed in any MIL-DTL-38999 size 8, 12, or 16 inserts
- Unique float mount technology allows for consistent microwave performance while maintaining tight mechanical tolerance
- High flex-life ensures excellent performance after repeated usage
- D38999 circular connectors
- Military and aerospace
- Severe/harsh environments
D38999 Contact Cable Assemblies
| Imagine | Manufacturer Part Number | Descriere | Conector principal | Gen primul contact | Tip montare conector principal | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7093-0174 | COAX CBL SMA TO SMPM 6" | Conector Jack SMPM | Element tip mamă | Suspendat liber (în linie) | 0 - Immediate | $867.78 | Vedeți detalii |
![]() | ![]() | 7093-0175 | COAX CBL SMA TO SMPM 12" | Conector Jack SMPM | Element tip mamă | Suspendat liber (în linie) | 0 - Immediate | $896.30 | Vedeți detalii |
![]() | ![]() | 7093-0176 | COAX CBL SMA TO SMPM 6" | Conector Jack SMPM | Element tip mamă | Suspendat liber (în linie) | 0 - Immediate | $815.54 | Vedeți detalii |
![]() | ![]() | 7093-0177 | COAX CBL SMA TO SMPM 12" | Conector Jack SMPM | Element tip mamă | Suspendat liber (în linie) | 0 - Immediate | $858.68 | Vedeți detalii |
![]() | ![]() | 7093-0178 | COAX CBL BMA TO SMA 12" | Conector Jack BMA | Element tip mamă | Suspendat liber (în linie) | 0 - Immediate | $1,393.62 | Vedeți detalii |
![]() | ![]() | 7093-0179 | COAX CBL BMA TO SMA 24" | Conector Jack BMA | Element tip mamă | Suspendat liber (în linie) | 3 - Immediate | $1,393.62 | Vedeți detalii |
![]() | ![]() | 7093-0180 | COAX CBL BMA TO SMA 12" | Mufă BMA | Element tip tată | Suspendat liber (în linie) | 17 - Immediate | $754.94 | Vedeți detalii |
![]() | ![]() | 7093-0181 | COAX CBL BMA TO SMA 24" | Mufă BMA | Element tip tată | Suspendat liber (în linie) | 0 - Immediate | $814.76 | Vedeți detalii |
![]() | ![]() | 7093-0182 | COAX CBL BMA TO SMA 12" | Conector Jack BMA | Element tip mamă | Suspendat liber (în linie) | 13 - Immediate | $1,457.17 | Vedeți detalii |
![]() | ![]() | 7093-0183 | COAX CBL BMA TO SMA 24" | Conector Jack BMA | Element tip mamă | Suspendat liber (în linie) | 9 - Immediate | $1,467.70 | Vedeți detalii |
![]() | ![]() | 7093-0184 | COAX CBL BMA TO SMA 12" | Mufă BMA | Element tip tată | Suspendat liber (în linie) | 33 - Immediate | $1,043.56 | Vedeți detalii |
![]() | ![]() | 7093-0185 | COAX CBL BMA TO SMA 24" | Mufă BMA | Element tip tată | Suspendat liber (în linie) | 14 - Immediate | $1,124.89 | Vedeți detalii |
Associated Contacts
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3221-4002 | CONN SCKT COAX RG-405 GOLD SLDR | 0 - Immediate | $268.64 | Vedeți detalii |
![]() | ![]() | SF3211-6004 | CONN PIN COAX RG-405 GOLD SOLDER | 0 - Immediate | $268.90 | Vedeți detalii |
![]() | ![]() | SF9321-60007 | CONN SCKT COAX RG-179 GOLD SLDR | 0 - Immediate | $425.31 | Vedeți detalii |
![]() | ![]() | SF9411-6000 | CONN PIN COAX 0.085" GOLD SOLDER | 0 - Immediate | $660.70 | Vedeți detalii |
![]() | ![]() | SF9811-6000 | CONN PIN COAX 0.085" GOLD SOLDER | 0 - Immediate | $942.08 | Vedeți detalii |
![]() | ![]() | SF9811-60003 | CONN PIN COAX LMR240-75 GOLD SLD | 0 - Immediate | $746.83 | Vedeți detalii |
![]() | ![]() | SF9811-60005 | CONN PIN COAX RG-179 GOLD SOLDER | 0 - Immediate | $761.88 | Vedeți detalii |
![]() | ![]() | SF9821-6000 | CONN SCKT COAX 0.085" GOLD SLDR | 0 - Immediate | $681.42 | Vedeți detalii |
![]() | ![]() | SF9821-60003 | CONN SCK COAX LMR240-75 GOLD SLD | 12 - Immediate | $663.78 | Vedeți detalii |
![]() | ![]() | SF9811-6001 | CONN PIN COAX 0.141" GOLD SOLDER | 0 - Immediate | $541.82 | Vedeți detalii |
![]() | ![]() | SF9811-6002 | CONN PIN COAX RG142/400 GOLD SLD | 0 - Immediate | $586.61 | Vedeți detalii |
![]() | ![]() | SF9821-6001 | CONN SCKT COAX 0.141" GOLD SLDR | 0 - Immediate | $350.08 | Vedeți detalii |
![]() | ![]() | SF9821-6002 | CONN SCK COAX RG142/400 GOLD SLD | 0 - Immediate | $478.58 | Vedeți detalii |
![]() | ![]() | SF9911-6000 | CONN PIN COAX 0.085" GOLD SOLDER | 4 - Immediate | $928.47 | Vedeți detalii |
![]() | ![]() | SF9921-6000 | CONN SCKT COAX 0.085" GOLD SLDR | 0 - Immediate | $586.61 | Vedeți detalii |