Armor IPX™ Sealed Enclosures
Amphenol Sine Systems’ Armor IPX enclosures have a rugged tandem through-hole design which simplifies installation
Amphenol Sine Systems' Armor IPX family of sealed enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications. Two sizes are available, as well as three material types including clear or black thermoplastic, or Ultem® (transparent amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting.
The Armor IPX electrical interface is established with the compact AT/ATM series™ header systems featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX enclosure and mate with standard AT/ATM series plugs. These enclosures and AT/ATM header systems are compatible with industry-standard EEC enclosures. When mated with AT/ATM headers, they meet IP68/69K ratings (mated).
- Available in standard and large sizes
- Intermatable with industry-standard connectors
- Rugged tandem through-hole design for ease of mounting
- Snap-in headers establish ease of interface with PCB
- Optional header configurations:
- AT series: 12, 24, 36, and 48 I/O (A, B, C, and D keying)
- ATM series: 12 and 24 I/O (A, B, C, and D keying)
- Cross-hatch design increases venting protection
- Resistant to most fluids used in industrial applications
- Vented enclosures (environmental venting)
- Material options: black or Ultem (transparent amber)
- AT/ATM series headers with optional tin- or gold-plated pins
- Custom/blank headers available to assist in establishing additional connector interface flexibility
- Industrial
- Harsh environments
- Off-road applications
Armor IPX™ Sealed Enclosures and Accessories
| Imagine | Manufacturer Part Number | Descriere | Număr de poziţii | Pentru utilizare cu/Produse asociate | Caracteristici | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AIPXE-325X4A | BLACK ATM EEC WITH VENT HOLE | 24 | Seriile AT/DT, ATM/DTM | Cu orificiu de aerisire, Impermeabil (cuplat, IP67) | 18 - Immediate | $36.73 | Vedeți detalii |
![]() | ![]() | AIPXE-5X650B | BLACK AIPX LARGE ENCLOSURE WITH/ | 48 | Seriile AT/DT, ATM/DTM | Impermeabil (cuplat, IP67) | 0 - Immediate | $126.12 | Vedeți detalii |
![]() | ![]() | AIPXE-5X650A | BLACK AIPX LARGE ENCLOSURE WITH | 48 | Seriile AT/DT, ATM/DTM | Cu orificiu de aerisire, Impermeabil (cuplat, IP67) | 44 - Immediate | $144.99 | Vedeți detalii |
![]() | ![]() | AIPXE-5X650A-E017 | CLEAR AIPX LARGE ENCLOSURE WITH | 48 | Seriile AT/DT, ATM/DTM | Cu orificiu de aerisire, Impermeabil (cuplat, IP67) | 0 - Immediate | $164.47 | Vedeți detalii |
![]() | ![]() | AIPXE-325X4B-E017 | CLEAR AIPX ENCLOSURE WITH/OUT VE | 24 | Seriile AT/DT, ATM/DTM | Impermeabil (cuplat, IP67) | 0 - Immediate | $73.68 | Vedeți detalii |
![]() | ![]() | AIPXE-325X4B | BLACK ATM EEC WITHOUT VENT HOLE | 24 | Seriile AT/DT, ATM/DTM | Impermeabil (cuplat, IP67) | 520 - Immediate | $27.91 | Vedeți detalii |
![]() | ![]() | AIPXE-325XBP-01 | AIPX BLANK HEADER PLATE , BLACK, | – | Seria ARMORIPX™ | IP67/IP69K | 0 - Immediate | $23.70 | Vedeți detalii |
![]() | ![]() | AIPXE-325X4A-E016 | ULTEM ATM EEC WITH VENT HOLE | 24 | Seriile AT/DT, ATM/DTM | Cu orificiu de aerisire, Impermeabil (cuplat, IP67) | 1548 - Immediate | $124.49 | Vedeți detalii |
![]() | ![]() | AIPXE-5X650BP-01 | AIPX BLANK HEADER PLATE LARGE , | – | Seria ARMORIPX™ | – | 214 - Immediate | $47.70 | Vedeți detalii |
![]() | ![]() | AIPXE-325X4B-E016 | ULTEM ATM EEC WITHOUT VENT HOLE | 24 | Seriile AT/DT, ATM/DTM | Impermeabil (cuplat, IP67) | 1482 - Immediate | $128.84 | Vedeți detalii |
![]() | ![]() | AIPXE-325X4A-E017 | CLEAR AIPX ENCLOSURE WITH VENT H | 24 | Seriile AT/DT, ATM/DTM | Cu orificiu de aerisire, Impermeabil (cuplat, IP67) | 70 - Immediate | $87.63 | Vedeți detalii |
![]() | ![]() | AIPXE-5X650B-E017 | CLEAR AIPX LARGE ENCLOSURE WITH/ | 48 | Seriile AT/DT, ATM/DTM | Impermeabil (cuplat, IP67) | 0 - Immediate | $164.47 | Vedeți detalii |
Armor IPX™ Headers
| Imagine | Manufacturer Part Number | Descriere | Număr de poziţii | Număr de rânduri | Număr de poziții încărcate | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATM13-12PC-GR01 | CONN HEADER R/A 12POS 4.2MM | 12 | 2 | Toate | 0 - Immediate | $113.04 | Vedeți detalii |
![]() | ![]() | ATM13-12PB-12PD-BM01 | CONN HEADER R/A 12POS | 12, 12 | 2 | Toate | 90 - Immediate | $169.82 | Vedeți detalii |
![]() | ![]() | ATM13-12PA-12PC-BM03 | CONN HEADER R/A 12POS | 12, 12 | 2 | Toate | 48 - Immediate | $114.14 | Vedeți detalii |
![]() | ![]() | ATM13-12PD-GR01 | CONN HEADER R/A 12POS 4.2MM | 12 | 2 | Toate | 0 - Immediate | $105.49 | Vedeți detalii |
![]() | ![]() | ATM13-12PB-12PC-BM03 | CONN HEADER R/A 12POS | 12, 12 | 2 | Toate | 174 - Immediate | $108.83 | Vedeți detalii |
![]() | ![]() | ATM13-12PB-GR01 | CONN HEADER R/A 12POS 4.2MM | 12 | 2 | Toate | 0 - Immediate | $105.49 | Vedeți detalii |
![]() | ![]() | ATM13-12PB-R008 | CONN HEADER R/A 12POS 4.2MM | 12 | 2 | Toate | 0 - Immediate | $84.03 | Vedeți detalii |
![]() | ![]() | ATM13-12PB-12PD-BM03 | CONN HEADER R/A 12POS | 12, 12 | 2 | Toate | 268 - Immediate | $104.04 | Vedeți detalii |