SMA Connector Products

Versatile RF connectivity for compact, high-frequency applications up to 26.5 GHz

Amphenol RF’s SMA series connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50 ohm systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5 GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount which allow seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount and end launch configurations to accommodate diverse design requirements.

SMA connectors are extremely versatile and used in a broad range of applications including telecommunications, test & measurement, aerospace and industrial equipment. Amphenol RF SMA connectors combine durability, accuracy and consistency to support high-frequency signal transmission in critical technologies.

Features and Benefits

  • Broadband performance from DC to 26.5 GHz, enabling high-frequency system design
  • Precision machined from brass or stainless steel with gold- or nickel-plated options
  • Threaded coupling ensures a secure, reliable connection
  • Versatile termination options: cable-mount (straight or right-angle), PCB-mount (through-hole, surface mount, end-launch), panel-mount, and reverse-polarized (RP-SMA) variants
  • Designed for rugged environments: lightweight, vibration-proof, high-strength designs
  • Terminates to all standard coaxial cable types (flexible, low-loss, semi-rigid)

Applications

  • 5G wireless infrastructure, antenna systems, base stations
  • Test & measurement instrumentation, precision RF measurement platforms
  • Aerospace, military and ruggedized environments
  • IoT, smart city and industrial automation systems requiring high-reliability connectivity
  • End Launch Connectors
  • Edge Mount Connectors
  • PCB Connectors
  • Cable Mount Connectors
  • Panel Mount Connectors

End Launch Connectors

Amphenol RF's high-frequency, SMA end launch connectors offer excellent VSWR performance up to 26.5 GHz. These connectors feature an optimized end launch design with either through-hole legs or traditional, slide-on mounting legs that make them an ideal PCB connector solution for high-frequency applications.

Edge Mount Connectors

Amphenol RF offers a full range of high quality, precision machined edge mount SMA connectors. The connectors feature a gold plated, brass body designed to terminate to a variety of printed circuit boards. Jacks are available with round post and flat tab style contacts and feature excellent VSWR and low reflection to 18GHz.

PCB Connectors

Amphenol RF offers a full range of PCB mount SMA connectors. The connectors feature a gold plated, brass body designed to terminate to a variety of printed circuit boards. Plugs and jacks are available in straight and right angle configurations and have excellent VSWR from DC to 18GHz. Standard part numbers are shown below.

Cable Mount Connectors

Amphenol RF offers a full range of cable mount SMA connectors. Standard configurations include straight and right angle plugs, straight jacks and bulkhead jacks. Connectors are designed to terminate to a wide variety of industry standard flexible and semi-rigid cable types. A range of standard items is shown in the matrix below.

Panel Mount Connectors

Amphenol RF panel mount SMA connectors are available in a variety of configurations to fit your design needs. Choose from standard or reverse-polarity, bulkhead or flange-mount, and threaded or hex-style options, with reliable performance up to 26.5 GHz for telecom, test and measurement, aerospace and industrial applications.

Related Content

SMA Part List

ImagineManufacturer Part NumberDescriereStil conectorTip conectorTerminație contactAvailable QuantityVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER132102CONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit2175 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER901-9867-RFXCONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit2606 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM PCB901-144-8RFXCONN SMA JACK STR 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit18415 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM PCB132134CONN SMA JACK STR 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit26090 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER132101CONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit2101 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM SMD132134-10CONN SMA JACK STR 50 OHM SMDSMAConector Jack, Soclu tip mamăAliaj de lipit5491 - ImmediateVedeți detalii
CONN SMA RCPT STR 50OHM EDGE MNT901-10309CONN SMA RCPT STR 50OHM EDGE MNTSMASoclu, Soclu tip mamăClemă lipire876 - ImmediateVedeți detalii
CONN SMA RCPT STR 50 OHM SOLDER901-9893-RFXCONN SMA RCPT STR 50 OHM SOLDERSMASoclu, Soclu tip mamăCupă aliaj de lipit1691 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER901-9868-RFXCONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit1340 - ImmediateVedeți detalii
CONN SMA RCPT STR 50 OHM SOLDER901-9889-RFXCONN SMA RCPT STR 50 OHM SOLDERSMASoclu, Soclu tip mamăCupă aliaj de lipit32 - ImmediateVedeți detalii

Edge Launch

ImagineManufacturer Part NumberDescriereStil conectorTip conectorTerminație contactAvailable QuantityVedeți detalii
CONN SMA RCPT STR 50OHM EDGE MNT901-10309CONN SMA RCPT STR 50OHM EDGE MNTSMASoclu, Soclu tip mamăClemă lipire876 - ImmediateVedeți detalii
CONN SMA JACK STR 50OHM EDGE MNT901-10513-1CONN SMA JACK STR 50OHM EDGE MNTSMAConector Jack, Soclu tip mamăAliaj de lipit3317 - ImmediateVedeți detalii
CONN SMA RCPT STR 50OHM EDGE MNT132255CONN SMA RCPT STR 50OHM EDGE MNTSMASoclu, Soclu tip mamăAliaj de lipit883 - ImmediateVedeți detalii
CONN SMA RCPT STR 50OHM EDGE MNT132357-11CONN SMA RCPT STR 50OHM EDGE MNTSMASoclu, Soclu tip mamăClemă lipire2258 - ImmediateVedeți detalii
CONN SMA RCPT STR 50OHM EDGE MNT132322CONN SMA RCPT STR 50OHM EDGE MNTSMASoclu, Soclu tip mamăAliaj de lipit0 - ImmediateVedeți detalii
CONN SMA JACK R/A 50OHM EDGE MNT901-10510-2CONN SMA JACK R/A 50OHM EDGE MNTSMAConector Jack, Soclu tip mamăAliaj de lipit0 - ImmediateVedeți detalii
CONN SMA RCPT STR 50OHM EDGE MNT132414CONN SMA RCPT STR 50OHM EDGE MNTSMASoclu, Soclu tip mamăClemă lipire864 - ImmediateVedeți detalii
CONN SMA RCPT STR 50OHM EDGE MNT132289CONN SMA RCPT STR 50OHM EDGE MNTSMASoclu, Soclu tip mamăAliaj de lipit0 - ImmediateVedeți detalii
CONN SMA RCPT STR 50OHM EDGE MNT132255-11CONN SMA RCPT STR 50OHM EDGE MNTSMASoclu, Soclu tip mamăAliaj de lipit4627 - ImmediateVedeți detalii
CONN SMA JACK R/A 50OHM EDGE MNT901-10512-1CONN SMA JACK R/A 50OHM EDGE MNTSMAConector Jack, Soclu tip mamăAliaj de lipit0 - ImmediateVedeți detalii

Through Hole

ImagineManufacturer Part NumberDescriereStil conectorTip conectorTerminație contactAvailable QuantityVedeți detalii
CONN SMA JACK STR 50 OHM PCB901-144-8RFXCONN SMA JACK STR 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit18415 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM PCB132134CONN SMA JACK STR 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit26090 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM PCB901-9895-RFXCONN SMA PLUG STR 50 OHM PCBSMAMufă, Pin tip tatăAliaj de lipit1789 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM PCB132291CONN SMA JACK STR 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit1929 - ImmediateVedeți detalii
CONN SMA JACK R/A 50OHM EDGE MNT901-10510-2CONN SMA JACK R/A 50OHM EDGE MNTSMAConector Jack, Soclu tip mamăAliaj de lipit0 - ImmediateVedeți detalii
CONN SMA JACK R/A 50 OHM PCB132136CONN SMA JACK R/A 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit2165 - ImmediateVedeți detalii
CONN SMA JACK R/A 50OHM EDGE MNT901-10512-1CONN SMA JACK R/A 50OHM EDGE MNTSMAConector Jack, Soclu tip mamăAliaj de lipit0 - ImmediateVedeți detalii
CONN SMA JACK R/A 50 OHM PCB132225CONN SMA JACK R/A 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit502 - ImmediateVedeți detalii
SMA RIGHT ANGLE PCB JACK, THROUG132203-16SMA RIGHT ANGLE PCB JACK, THROUGSMAConector Jack, Soclu tip mamăAliaj de lipit2683 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM PCB901-10112CONN SMA JACK STR 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit8294 - ImmediateVedeți detalii

Free Hanging

ImagineManufacturer Part NumberDescriereStil conectorTip conectorTerminație contactAvailable QuantityVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER132102CONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit2175 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER132114CONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit0 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER901-9867-RFXCONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit2606 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER132113CONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit12991 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER132101CONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit2101 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER132195CONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit3013 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM SOLDER132117CONN SMA JACK STR 50 OHM SOLDERSMAConector Jack, Soclu tip mamăAliaj de lipit235 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM SOLDER132116CONN SMA JACK STR 50 OHM SOLDERSMAConector Jack, Soclu tip mamăAliaj de lipit1593 - ImmediateVedeți detalii
CONN SMA PLUG STR 50 OHM SOLDER901-9868-RFXCONN SMA PLUG STR 50 OHM SOLDERSMAMufă, Pin tip tatăAliaj de lipit1340 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM SOLDER132103CONN SMA JACK STR 50 OHM SOLDERSMAConector Jack, Soclu tip mamăAliaj de lipit1892 - ImmediateVedeți detalii

Panel Mount

ImagineManufacturer Part NumberDescriereStil conectorTip conectorTerminație contactAvailable QuantityVedeți detalii
CONN SMA JACK STR 50 OHM SOLDER132118CONN SMA JACK STR 50 OHM SOLDERSMAConector Jack, Soclu tip mamăAliaj de lipit431 - ImmediateVedeți detalii
CONN SMA RCPT STR 50 OHM SOLDER132139CONN SMA RCPT STR 50 OHM SOLDERSMASoclu, Soclu tip mamăCupă aliaj de lipit803 - ImmediateVedeți detalii
CONN SMA RCPT STR 50 OHM SOLDER132150CONN SMA RCPT STR 50 OHM SOLDERSMASoclu, Soclu tip mamăAliaj de lipit1905 - ImmediateVedeți detalii
CONN SMA RCPT STR 50 OHM SOLDER901-9893-RFXCONN SMA RCPT STR 50 OHM SOLDERSMASoclu, Soclu tip mamăCupă aliaj de lipit1691 - ImmediateVedeți detalii
CONN SMA RCPT STR 50 OHM SOLDER901-9889-RFXCONN SMA RCPT STR 50 OHM SOLDERSMASoclu, Soclu tip mamăCupă aliaj de lipit32 - ImmediateVedeți detalii
CONN SMA RCPT STR 50 OHM SOLDER132204CONN SMA RCPT STR 50 OHM SOLDERSMASoclu, Soclu tip mamăAliaj de lipit2261 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM SOLDER132106CONN SMA JACK STR 50 OHM SOLDERSMAConector Jack, Soclu tip mamăAliaj de lipit941 - ImmediateVedeți detalii
CONN SMA RCPT STR 50 OHM SOLDER132137CONN SMA RCPT STR 50 OHM SOLDERSMASoclu, Soclu tip mamăCupă aliaj de lipit1502 - ImmediateVedeți detalii
CONN SMA JACK STR 50 OHM PCB132291CONN SMA JACK STR 50 OHM PCBSMAConector Jack, Soclu tip mamăAliaj de lipit1929 - ImmediateVedeți detalii
RF CONNECTOR, SMA JACK PANEL MOU901-2PB100000AERF CONNECTOR, SMA JACK PANEL MOUSMAConector Jack, Soclu tip mamăClemă lipire1359 - ImmediateVedeți detalii