ARK50-THD Airducer® 50 kHz Ultrasonic Transducer

Amphenol Airmar transducers feature a threaded design that allows for installation in a variety of applications

Image of Amphenol Airmar ARK50-THD Airducer® 50 kHz Ultrasonic TransducerAmphenol Airmar ARK50-THD offers exceptional ultrasonic sensing performance for level, flow, and distance measurement applications. Its robust one-piece Kynar PVDF housing ensures durability in chemically aggressive environments. Featuring standard internal shielding and 8 mm M3 PCB standoffs, the ARK50-THD is designed for easy integration. Its threaded design allows for versatile installation across various applications, and it can accommodate transceiver and signal processing electronics. Operating at 50 kHz, it provides a typical sensing range of 35 cm to 10 m, making it a reliable choice for diverse measurement needs.

Features
  • Rugged one-piece PVDF housing is U.S. FDA-compliant
  • Threaded design allows for installation in various applications
  • Standard internal shielding
  • Nut: 2" BSP thread
  • Complete assembly available with standard cable lengths
  • 10 kΩ thermistor available for temperature compensation
  • 12 mm extension sleeve
  • Mounting caps available in BSP, NPT, or M32 threads
  • Optional PCB standoff configuration lengths available
Applications
  • Level measurement in chemically aggressive environments
  • Food and beverage processing
  • Flow monitoring

ARK50-THD Airducer® 50 kHz Ultrasonic Transducer

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
ARK50-THD ULTRASONIC AIR TRANSDUARK50THD-DR-01ARK50-THD ULTRASONIC AIR TRANSDU10 - Immediate$979.02Vedeți detalii
Published: 2024-11-12