EK Series Enclosures

Altech's enclosures have a unique cover design featuring transparent hinged doors and a shrouded cut out

Image of Altech EK Series EnclosuresAltech's EK series enclosures are designed for standard IEC components, such as circuit breakers, switches, and other control devices. The EK series has a unique cover design featuring transparent hinged doors and a shrouded cutout for visibility and easy access. The transparent door has push-to-release latches and can be optionally equipped with a tamper seal. The shrouded cutout allows access to DIN rail mounted components while increasing safety by isolating the wiring.

Features
  • UL Listed
  • Small to medium size, direct mount
  • Polycarbonate base and cover
  • IP65 protection
  • Corrosion and maintenance free
  • Halogen-free

EK Series Enclosures

ImagineManufacturer Part NumberDescriereÎnălțimeSuprafață (L x l)ProiectareAvailable QuantityPrețVedeți detalii
BOX PC GRAY 5.12"L X 3.7"W542-502BOX PC GRAY 5.12"L X 3.7"W3,150" (80,00mm)18,9in² (122cm²)Acoperitoare inclusă, portabil434 - Immediate
15 - Factory Stock
$214.32Vedeți detalii
BOX PC GRAY 7.09"L X 4.33"W542-504BOX PC GRAY 7.09"L X 4.33"W4,330" (109,98mm)30,7in² (198cm²)Acoperitoare inclusă, portabil31 - Immediate
42 - Factory Stock
$269.48Vedeți detalii
BOX PC GRAY 7.17"L X 7.09"W542-508BOX PC GRAY 7.17"L X 7.09"W4,330" (109,98mm)50,8in² (328cm²)Acoperitoare inclusă, portabil17 - Immediate
47 - Factory Stock
$338.68Vedeți detalii
BOX PC GRAY 10"L X 7.09"W542-512BOX PC GRAY 10"L X 7.09"W4,330" (109,98mm)70,8in² (457cm²)Acoperitoare inclusă, portabil31 - Immediate$461.90Vedeți detalii
Published: 2018-03-20