uOLED-160-G2 Intelligent OLED Module

4D Systems' uOLED-160G2 supports 64 MB to 2 GB microSD memory cards

Image of 4D Systems' uOLED-160-G2 Intelligent OLED Module4D Systems' uOLED-160G2 is a compact and cost-effective display module using the latest state of the art passive matrix OLED (PMOLED) technology with an embedded GOLDELOX graphics processor that delivers stand-alone functionality to any project.

Powerful graphics, text, image, animation, and countless more features are built inside the GOLDELOX chip. The module is designed to work out of the box and is ready to write your code in 4DGL (a high-level 4D graphics language) using the 4DGL-Workshop4 IDE (editor, compiler, and downloader). This can save development time on embedded graphics projects.

4DGL is a graphics-oriented language allowing the developer to write applications in a high-level language syntax similar to popular languages, such as BASIC, C, and Pascal. The module offers modest but comprehensive I/O features that can interface to serial, analogue, digital, buttons, joystick, sound generation, and Dallas 1-Wire® devices. In short, the uOLED-160G2 offers one of the most flexible embedded graphics solutions available.

Features
  • Low-cost OLED display graphics user interface solution
  • 160 x 128 resolution, 65 K true-to-life colors, PMOLED screen
  • 1.7" diagonal size, 52 mm x 32 mm x 6.1 mm
  • Active area: 33.6 mm x 27 mm
  • No back-lighting with near 180° viewing angle
  • Easy 10-pin interface to any external device:
    • VCC
    • TX
    • RX
    • GND
    • RESET
    • IO1
    • IO2
    • 3.3 V
  • Powered by the 4D Labs’ GOLDELOX graphics processor highly optimized for 4DGL, the high-level 4D graphics language
  • Onboard microSD memory card adapter for storing of icons, images, animations, and more
  • Comprehensive set of built-in high-level 4DGL graphics functions and algorithms that can draw lines, circles, text, and much more
  • Display viewing area: 33.6 mm x 27 mm
  • Two GPIO ports support:
    • Digital I/O
    • A/D converter with 8-bit and 10-bit resolution
    • Complex sound generation
    • Dedicated RTTTL tune engine
    • Multi-switch joystick
    • Dallas 1-Wire
  • 10 KB of Flash memory for user code storage and 510 bytes of RAM for user variables (255 x 16-bit vars)
  • One asynchronous hardware serial port, TTL interface, with 300 baud to 600K baud
  • SPI-compatible microSD card is required
  • Display full color images, animations, icons, and video clips
  • Supports all available Windows fonts and characters (imported as external fonts)
  • Weight: 11 g
  • Back plate with 4 mm x 3 mm holes for mechanical mounting
  • Supports 64 Mb to 2 GB microSD memory cards
  • 4 V to 5.5 V range operation (single supply)
  • Module dimensions: 42 mm x 36 mm x 14 mm (including corner plates)
  • RoHS- and CE-compliant (modules with CE mark)

uOLED-160-G2 Intelligent OLED Module

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
GRAPHIC DISPLAY OLED RGB 1.7"UOLED-160-G2GRAPHIC DISPLAY OLED RGB 1.7"0 - ImmediateSee Page for PricingVedeți detalii
Published: 2016-01-12