10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2E100MPD1TD

DigiKey Part Number
493-13265-1-ND - Cut Tape (CT)
493-13265-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCA2E100MPD1TD
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2E100MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2E100MPD1TDNichicon6.003493-4744-1-ND4,73000 leiMFR Recommended
UCA2G100MPD1TDNichicon15.443493-4771-1-ND4,51000 leiUpgrade
UCA2V100MPD1TDNichicon2.756493-4775-1-ND4,34000 leiUpgrade
UCY2W100MPD1TDNichicon525493-13334-1-ND5,25000 leiUpgrade
UCYW6100MPD1TDNichicon0493-13345-1-ND4,60000 leiUpgrade
In-Stock: 1.281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
14,34000 lei4,34 lei
102,75300 lei27,53 lei
502,08780 lei104,39 lei
1001,87620 lei187,62 lei
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,45674 lei728,37 lei
Manufacturers Standard Package
Unit Price without VAT:4,34000 lei
Unit Price with VAT:5,25140 lei