



UCS2E100MPD1TD | |
|---|---|
DigiKey Part Number | 493-4744-1-ND - Cut Tape (CT) 493-4744-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E100MPD1TD |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 lei | 4,73 lei |
| 10 | 3,00400 lei | 30,04 lei |
| 50 | 2,28360 lei | 114,18 lei |
| 100 | 2,05610 lei | 205,61 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66352 lei | 831,76 lei |
| 1.000 | 1,53975 lei | 1.539,75 lei |
| 1.500 | 1,47731 lei | 2.215,96 lei |
| 2.500 | 1,40766 lei | 3.519,15 lei |
| 3.500 | 1,36671 lei | 4.783,49 lei |
| 5.000 | 1,32716 lei | 6.635,80 lei |
| Unit Price without VAT: | 4,73000 lei |
|---|---|
| Unit Price with VAT: | 5,72330 lei |

