
TPS92360DCKR | |
|---|---|
DigiKey Part Number | 296-TPS92360DCKRTR-ND - Tape & Reel (TR) 296-TPS92360DCKRCT-ND - Cut Tape (CT) 296-TPS92360DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92360DCKR |
Description | IC LED DRV RGLTR PWM 1.2A SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92360DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 38V | |
Current - Output / Channel | 1.2A | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 lei | 3,91 lei |
| 10 | 2,79500 lei | 27,95 lei |
| 25 | 2,51880 lei | 62,97 lei |
| 100 | 2,21430 lei | 221,43 lei |
| 250 | 2,06912 lei | 517,28 lei |
| 500 | 1,98144 lei | 990,72 lei |
| 1.000 | 1,90931 lei | 1.909,31 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,82018 lei | 5.460,54 lei |
| 6.000 | 1,77658 lei | 10.659,48 lei |
| 9.000 | 1,75474 lei | 15.792,66 lei |
| 15.000 | 1,73054 lei | 25.958,10 lei |
| 21.000 | 1,71640 lei | 36.044,40 lei |
| Unit Price without VAT: | 3,91000 lei |
|---|---|
| Unit Price with VAT: | 4,73110 lei |










