10 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-7T10KL

DigiKey Part Number
YAG5918TR-ND - Tape & Reel (TR)
YAG5918CT-ND - Cut Tape (CT)
YAG5918DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-7T10KL
Description
RES 10K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-7T10KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206FR-7T10KLYAGEO760YAG5877CT-ND2,04000 leiParametric Equivalent
CRCW120610K0JNEAHPVishay Dale23.558541-10KUACT-ND1,17000 leiDirect
CRCW120610K0FKEAHPVishay Dale35.311541-10.0KUCT-ND1,17000 leiParametric Equivalent
CRCW120610K0FKTAHPVishay Dale4.410541-CRCW120610K0FKTAHPCT-ND6,42000 leiParametric Equivalent
In-Stock: 4.147
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 lei1,99 lei
101,11400 lei11,14 lei
250,92240 lei23,06 lei
500,81240 lei40,62 lei
1000,72570 lei72,57 lei
2500,63792 lei159,48 lei
5000,58714 lei293,57 lei
1.0000,54677 lei546,77 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,45485 lei2.274,25 lei
10.0000,43705 lei4.370,50 lei
15.0000,42837 lei6.425,55 lei
25.0000,41896 lei10.474,00 lei
35.0000,41357 lei14.474,95 lei
50.0000,40847 lei20.423,50 lei
Manufacturers Standard Package
Unit Price without VAT:1,99000 lei
Unit Price with VAT:2,40790 lei