
SR1206FR-7T10KL | |
|---|---|
DigiKey Part Number | YAG5877TR-ND - Tape & Reel (TR) YAG5877CT-ND - Cut Tape (CT) YAG5877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T10KL |
Description | RES 10K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7T10KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610K0FKEAHP | Vishay Dale | 35.311 | 541-10.0KUCT-ND | 0,23000 lei | Parametric Equivalent |
| CRCW120610K0FKTAHP | Vishay Dale | 4.410 | 541-CRCW120610K0FKTAHPCT-ND | 1,26000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 lei | 2,04 lei |
| 10 | 1,14400 lei | 11,44 lei |
| 25 | 0,94840 lei | 23,71 lei |
| 50 | 0,83660 lei | 41,83 lei |
| 100 | 0,74780 lei | 74,78 lei |
| 250 | 0,65804 lei | 164,51 lei |
| 500 | 0,60620 lei | 303,10 lei |
| 1.000 | 0,56507 lei | 565,07 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49908 lei | 2.495,40 lei |
| 10.000 | 0,47982 lei | 4.798,20 lei |
| 15.000 | 0,47043 lei | 7.056,45 lei |
| 25.000 | 0,46025 lei | 11.506,25 lei |
| 35.000 | 0,45441 lei | 15.904,35 lei |
| 50.000 | 0,44889 lei | 22.444,50 lei |
| Unit Price without VAT: | 2,04000 lei |
|---|---|
| Unit Price with VAT: | 2,46840 lei |

