
875075155010 | |
|---|---|
DigiKey Part Number | 732-875075155010TR-ND - Tape & Reel (TR) 732-875075155010CT-ND - Cut Tape (CT) 732-875075155010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075155010 |
Description | CAP ALUM POLY 1000UF 20% 6.3V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075155010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 lei | 6,94 lei |
| 50 | 5,90860 lei | 295,43 lei |
| 100 | 5,14560 lei | 514,56 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,57343 lei | 1.829,37 lei |
| 800 | 4,00120 lei | 3.200,96 lei |
| 1.200 | 3,81047 lei | 4.572,56 lei |
| Unit Price without VAT: | 6,94000 lei |
|---|---|
| Unit Price with VAT: | 8,39740 lei |




