
PCW0J102MCO1GS | |
|---|---|
DigiKey Part Number | PCW0J102MCO1GTR-ND - Tape & Reel (TR) 493-PCW0J102MCO1GSCT-ND - Cut Tape (CT) 493-PCW0J102MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCW0J102MCO1GS |
Description | 6.3V 1000F POLYMER CHIP SURFACE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 lei | 7,50 lei |
| 10 | 4,87300 lei | 48,73 lei |
| 50 | 3,77660 lei | 188,83 lei |
| 100 | 3,42990 lei | 342,99 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83266 lei | 1.416,33 lei |
| 1.000 | 2,64470 lei | 2.644,70 lei |
| 1.500 | 2,54985 lei | 3.824,78 lei |
| 2.500 | 2,44412 lei | 6.110,30 lei |
| 3.500 | 2,38200 lei | 8.337,00 lei |
| 5.000 | 2,32196 lei | 11.609,80 lei |
| Unit Price without VAT: | 7,50000 lei |
|---|---|
| Unit Price with VAT: | 9,07500 lei |


