CWR06NC105KB/98 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 103,81000 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 108,34960 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 117,22880 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 119,49867 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 105,01213 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 95,46533 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 91,72686 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 105,01190 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 91,72687 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 109,61827 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 99,47093 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 95,73240 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 95,73241 lei
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 118,49693 lei
Datasheet
New at DigiKey
Image for CWR06NC105KB/98 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06NC105KB/98

DigiKey Part Number
718-CWR06NC105KB/98-ND
Manufacturer
Manufacturer Product Number
CWR06NC105KB/98
Description
CWR06NC105KB98
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2010 (5025 Metric)
Series
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
E
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06NB105KBVishay Sprague0718-CWR06NB105KB-ND103,81000 leiParametric Equivalent
CWR06NB105KBAVishay Sprague0718-CWR06NB105KBA-ND108,34960 leiParametric Equivalent
CWR06NB105KBBVishay Sprague0718-CWR06NB105KBB-ND117,22880 leiParametric Equivalent
CWR06NB105KBCVishay Sprague0718-CWR06NB105KBC-ND119,49867 leiParametric Equivalent
CWR06NC105KBVishay Sprague0718-CWR06NC105KB-ND105,01213 leiParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Bulk
QuantityUnit PriceExt Price
7595,46533 lei7.159,90 lei
Unit Price without VAT:95,46533 lei
Unit Price with VAT:115,51305 lei