Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB105KBC | |
|---|---|
DigiKey Part Number | 718-CWR06NB105KBC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB105KBC |
Description | CWR06NB105KBC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB105KB | Vishay Sprague | 0 | 718-CWR06NB105KB-ND | 103,81000 lei | Parametric Equivalent |
| CWR06NB105KBA | Vishay Sprague | 0 | 718-CWR06NB105KBA-ND | 108,34960 lei | Parametric Equivalent |
| CWR06NB105KBB | Vishay Sprague | 0 | 718-CWR06NB105KBB-ND | 117,22880 lei | Parametric Equivalent |
| CWR06NC105KB | Vishay Sprague | 0 | 718-CWR06NC105KB-ND | 105,01213 lei | Parametric Equivalent |
| CWR06NC105KB/98 | Vishay Sprague | 0 | 718-CWR06NC105KB/98-ND | 95,46533 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 119,49867 lei | 8.962,40 lei |
| Unit Price without VAT: | 119,49867 lei |
|---|---|
| Unit Price with VAT: | 144,59339 lei |


