Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71733DSER

DigiKey Part Number
296-22054-2-ND - Tape & Reel (TR)
296-22054-1-ND - Cut Tape (CT)
296-22054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71733DSER
Description
IC REG LINEAR 3.3V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS71733DSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WFDFN
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-WSON (1.5x1.5)
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS71733DSERTexas Instruments2.994296-22054-1-ND5,59000 leiParametric Equivalent
TPS71733DSETTexas Instruments3.595296-32543-1-ND6,59000 leiParametric Equivalent
NCP700BMT33TBGonsemi5.775NCP700BMT33TBGOSCT-ND2,38000 leiSimilar
In-Stock: 2.994
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,59000 lei5,59 lei
104,06200 lei40,62 lei
253,67600 lei91,90 lei
1003,25340 lei325,34 lei
2503,05168 lei762,92 lei
5002,92994 lei1.464,97 lei
1.0002,87853 lei2.878,53 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,70602 lei8.118,06 lei
6.0002,64548 lei15.872,88 lei
9.0002,61515 lei23.536,35 lei
15.0002,58157 lei38.723,55 lei
Manufacturers Standard Package
Unit Price without VAT:5,59000 lei
Unit Price with VAT:6,76390 lei