
2N5191 | |
|---|---|
DigiKey Part Number | 497-2601-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N5191 |
Description | TRANS NPN 60V 4A SOT-32-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 2MHz 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1.5A, 2V |
Mfr | Power - Max 40 W |
Packaging Tube | Frequency - Transition 2MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-32-3 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5191 | STMicroelectronics | 365 | 1805-2N5191-CHPOP | 3,86000 lei | Parametric Equivalent |
| BD439G | onsemi | 657 | BD439G-ND | 6,81000 lei | Direct |
| 2N5190G | Rochester Electronics, LLC | 766 | 2156-2N5190G-ND | 6,07000 lei | Similar |
| BD787G | onsemi | 466 | BD787GOS-ND | 5,12000 lei | Similar |
| KSD1691GS | onsemi | 1.056 | KSD1691GSFS-ND | 7,11000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,45516 lei | 5.820,64 lei |
| Unit Price without VAT: | 1,45516 lei |
|---|---|
| Unit Price with VAT: | 1,76074 lei |

