
ERM8-013-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM15408TR-ND - Tape & Reel (TR) SAM15408CT-ND - Cut Tape (CT) SAM15408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-S-DV-L-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-S-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-05.0-S-DV-L-TR | Samtec Inc. | 1 | SAM15408CT-ND | 33,64000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,64000 lei | 33,64 lei |
| 10 | 28,58500 lei | 285,85 lei |
| 25 | 26,79560 lei | 669,89 lei |
| 50 | 25,51580 lei | 1.275,79 lei |
| 100 | 24,29720 lei | 2.429,72 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,51636 lei | 4.879,09 lei |
| 500 | 18,85188 lei | 9.425,94 lei |
| Unit Price without VAT: | 33,64000 lei |
|---|---|
| Unit Price with VAT: | 40,70440 lei |















