LM2904D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30992 lei
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.214
Unit Price: 0,99000 lei
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 153
Unit Price: 11,12000 lei
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,48110 lei
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,27400 lei
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,48110 lei
Datasheet

Similar


Texas Instruments
In Stock: 2.184
Unit Price: 1,09000 lei
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 0,16542 lei
Datasheet

Similar


STMicroelectronics
In Stock: 7.544
Unit Price: 0,25000 lei
Datasheet

Similar


Texas Instruments
In Stock: 27.541
Unit Price: 0,20000 lei
Datasheet

Similar


Texas Instruments
In Stock: 104
Unit Price: 0,25000 lei
Datasheet

Similar


Texas Instruments
In Stock: 4.027
Unit Price: 1,00000 lei
Datasheet

Similar


Texas Instruments
In Stock: 3.604
Unit Price: 1,19000 lei
Datasheet

Similar


Texas Instruments
In Stock: 11.540
Unit Price: 0,83000 lei
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904D

DigiKey Part Number
488-LM2904D-ND
Manufacturer
Manufacturer Product Number
LM2904D
Description
OPERATIONAL AMPLIFIER, SINGLE SU
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes