CMOS Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7621BESA+T

DigiKey Part Number
ICL7621BESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7621BESA+T
Description
IC CMOS 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7621BESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
7 mV
Current - Supply
1mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50033,04715 lei82.617,88 lei
Manufacturers Standard Package
Unit Price without VAT:33,04715 lei
Unit Price with VAT:39,98705 lei