74LVT16646ADL,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.110
Unit Price: 7,10940 lei
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.249
Unit Price: 35,11351 lei
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 25,35680 lei
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.648
Unit Price: 51,41320 lei
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 969
Unit Price: 41,74613 lei
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.305
Unit Price: 12,01000 lei
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,10000 lei
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.846
Unit Price: 9,27693 lei
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.946
Unit Price: 12,40000 lei
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.794
Unit Price: 14,52000 lei
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.331
Unit Price: 10,44734 lei
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.905
Unit Price: 8,88678 lei
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16646ADL,518

DigiKey Part Number
74LVT16646ADL,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT16646ADL,518
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types