Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16543DL

DigiKey Part Number
296-1710-5-ND
Manufacturer
Manufacturer Product Number
SN74LVTH16543DL
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16543DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in RON
Tube
QuantityUnit PriceExt Price
112,01000 lei12,01 lei
208,35150 lei167,03 lei
407,86375 lei314,55 lei
1007,34740 lei734,74 lei
2606,93350 lei1.802,71 lei
5006,70790 lei3.353,95 lei
1.0006,51000 lei6.510,00 lei
2.5006,30106 lei15.752,65 lei
5.0006,17516 lei30.875,80 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,01000 lei
Unit Price with VAT:14,53210 lei

Other Suppliers on DigiKey

12.244In Stock
Ships from Rochester Electronics, LLC