Similar

L1I0-0940090200000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-0940090200000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1I0-0940090200000 |
Description | DOMED 90 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5A 780mW/sr @ 1A (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 780mW/sr @ 1A (Typ) |
Manufacturer Lumileds | Wavelength 940nm |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR) | Package / Case 3-SMD, No Lead |
Current - DC Forward (If) (Max) 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-10-IRD-B90H-S940 | Luminus Devices Inc. | 482 | 1214-SST-10-IRD-B90H-S940CT-ND | 18,03000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,39104 lei | 10.391,04 lei |
| Unit Price without VAT: | 10,39104 lei |
|---|---|
| Unit Price with VAT: | 12,57316 lei |


