
SST-10-IRD-B90H-S940 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B90H-S940TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B90H-S940CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B90H-S940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B90H-S940 |
Description | IR MOD SST10 940NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.8V 350mA 770mW/sr @ 1A (Typ) 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IRD-B90H-S940 Models |
Category | Wavelength 950nm |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Obsolete | Operating Temperature 115°C (TJ) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 350mA | Package / Case 1414 (3535 Metric) |
Radiant Intensity (Ie) Min @ If 770mW/sr @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-10-IRD-B90H-U940 | Luminus Devices Inc. | 17 | 1214-SST-10-IRD-B90H-U940CT-ND | 15,13000 lei | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 lei | 18,03 lei |
| 10 | 13,28200 lei | 132,82 lei |
| 100 | 10,48590 lei | 1.048,59 lei |
| Unit Price without VAT: | 18,03000 lei |
|---|---|
| Unit Price with VAT: | 21,81630 lei |

