Upgrade
Similar
Similar

TAJR335M010RNJ | |
|---|---|
DigiKey Part Number | 478-3056-2-ND - Tape & Reel (TR) 478-3056-1-ND - Cut Tape (CT) 478-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR335M010RNJ |
Description | CAP TANT 3.3UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR335M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR335K010RNJ | KYOCERA AVX | 2.350 | 478-TAJR335K010RNJCT-ND | 3,47000 lei | Upgrade |
| TACR335M010XTA | KYOCERA AVX | 0 | 478-2563-2-ND | 6,80942 lei | Similar |
| TCP1A335M8R | KYOCERA AVX | 17.675 | 478-TCP1A335M8RCT-ND | 2,04000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 lei | 4,60 lei |
| 10 | 2,95600 lei | 29,56 lei |
| 50 | 2,30620 lei | 115,31 lei |
| 100 | 2,10590 lei | 210,59 lei |
| 500 | 1,76660 lei | 883,30 lei |
| 1.000 | 1,66174 lei | 1.661,74 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55103 lei | 3.877,57 lei |
| 5.000 | 1,48428 lei | 7.421,40 lei |
| 7.500 | 1,45084 lei | 10.881,30 lei |
| 12.500 | 1,41377 lei | 17.672,12 lei |
| 17.500 | 1,39210 lei | 24.361,75 lei |
| 25.000 | 1,37124 lei | 34.281,00 lei |
| Unit Price without VAT: | 4,60000 lei |
|---|---|
| Unit Price with VAT: | 5,56600 lei |




