TACR335M010XTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,55000 lei
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,09409 lei
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.403
Unit Price: 2,30000 lei
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,66285 lei
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,60000 lei
Datasheet

Similar


KYOCERA AVX
In Stock: 17.675
Unit Price: 2,04000 lei
Datasheet
3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR335M010XTA

DigiKey Part Number
478-2563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR335M010XTA
Description
CAP TANT 3.3UF 20% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR335M010XTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F951A335MPAAQ2KYOCERA AVX0478-8432-1-ND3,55000 leiDirect
TACR335K010RKYOCERA AVX0TACR335K010R-ND5,09409 leiUpgrade
TAJR335K016RNJKYOCERA AVX11.403478-TAJR335K016RNJCT-ND2,30000 leiUpgrade
TAJR335M016RNJKYOCERA AVX0TAJR335M016RNJ-ND1,66285 leiUpgrade
TAJR335M010RNJKYOCERA AVX0478-3056-1-ND4,60000 leiSimilar
Available To Order
Check Lead Time
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,80942 lei3.404,71 lei
Manufacturers Standard Package
Unit Price without VAT:6,80942 lei
Unit Price with VAT:8,23940 lei