
TAJA155M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJA155M016RNJTR-ND - Tape & Reel (TR) 478-TAJA155M016RNJCT-ND - Cut Tape (CT) 478-TAJA155M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA155M016RNJ |
Description | CAP TANT 1.5UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA155K016RNJ | KYOCERA AVX | 398 | 478-3860-1-ND | 1,60000 lei | Upgrade |
| T491A155M016AT | KEMET | 3.007 | 399-8271-1-ND | 2,08000 lei | Direct |
| T491A155K016AT | KEMET | 346 | 399-3689-1-ND | 1,95000 lei | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 lei | 2,38 lei |
| 10 | 1,45700 lei | 14,57 lei |
| 50 | 1,09580 lei | 54,79 lei |
| 100 | 0,98450 lei | 98,45 lei |
| 500 | 0,79642 lei | 398,21 lei |
| 1.000 | 0,73834 lei | 738,34 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80618 lei | 1.612,36 lei |
| 4.000 | 0,76220 lei | 3.048,80 lei |
| 6.000 | 0,74018 lei | 4.441,08 lei |
| 10.000 | 0,71578 lei | 7.157,80 lei |
| 14.000 | 0,70151 lei | 9.821,14 lei |
| 20.000 | 0,68778 lei | 13.755,60 lei |
| Unit Price without VAT: | 2,38000 lei |
|---|---|
| Unit Price with VAT: | 2,87980 lei |

