
TAJA155K016RNJ | |
|---|---|
DigiKey Part Number | 478-3860-2-ND - Tape & Reel (TR) 478-3860-1-ND - Cut Tape (CT) 478-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA155K016RNJ |
Description | CAP TANT 1.5UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA155K020RNJ | KYOCERA AVX | 9.228 | 478-1658-1-ND | 2,38000 lei | Similar |
| T491A155K016AT | KEMET | 346 | 399-3689-1-ND | 1,95000 lei | Direct |
| 293D155X9016A2TE3 | Vishay Sprague | 2.613 | 718-293D155X9016A2TE3CT-ND | 1,65000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 lei | 1,60 lei |
| 10 | 0,94500 lei | 9,45 lei |
| 50 | 0,69360 lei | 34,68 lei |
| 100 | 0,61730 lei | 61,73 lei |
| 500 | 0,48760 lei | 243,80 lei |
| 1.000 | 0,44768 lei | 447,68 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41642 lei | 832,84 lei |
| 4.000 | 0,38932 lei | 1.557,28 lei |
| 6.000 | 0,37575 lei | 2.254,50 lei |
| 10.000 | 0,36071 lei | 3.607,10 lei |
| 14.000 | 0,35192 lei | 4.926,88 lei |
| 20.000 | 0,34346 lei | 6.869,20 lei |
| Unit Price without VAT: | 1,60000 lei |
|---|---|
| Unit Price with VAT: | 1,93600 lei |

