
T521V476M035ATE100 | |
|---|---|
DigiKey Part Number | 399-T521V476M035ATE100TR-ND - Tape & Reel (TR) 399-T521V476M035ATE100CT-ND - Cut Tape (CT) 399-T521V476M035ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M035ATE100 |
Description | CAP TANT POLY 47UF 35V 7343 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T523V476M035APE100 | KEMET | 999 | 399-T523V476M035APE100CT-ND | 15,61000 lei | Parametric Equivalent |
| T593V476M035APE100 | KEMET | 1.000 | 399-T593V476M035APE100CT-ND | 13,22000 lei | Parametric Equivalent |
| 35TQS47MEX | Panasonic Industry | 7.152 | 10-35TQS47MEXCT-ND | 15,35000 lei | Parametric Equivalent |
| TCJY476M035R0100E | KYOCERA AVX | 18.037 | 478-12537-1-ND | 11,31000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 lei | 11,18 lei |
| 10 | 7,68200 lei | 76,82 lei |
| 50 | 6,28320 lei | 314,16 lei |
| 100 | 5,85090 lei | 585,09 lei |
| 500 | 5,12058 lei | 2.560,29 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,89448 lei | 4.894,48 lei |
| 3.000 | 4,61501 lei | 13.845,03 lei |
| 5.000 | 4,51159 lei | 22.557,95 lei |
| Unit Price without VAT: | 11,18000 lei |
|---|---|
| Unit Price with VAT: | 13,52780 lei |


