
T593V476M035APE100 | |
|---|---|
DigiKey Part Number | 399-T593V476M035APE100TR-ND - Tape & Reel (TR) 399-T593V476M035APE100CT-ND - Cut Tape (CT) 399-T593V476M035APE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T593V476M035APE100 |
Description | CAP TANT POLY 47UF 35V 90MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T593V476M035APE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TQS47MEX | Panasonic Industry | 7.152 | 10-35TQS47MEXCT-ND | 15,35000 lei | Parametric Equivalent |
| TCJY476M035R0100E | KYOCERA AVX | 18.037 | 478-12537-1-ND | 11,31000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 lei | 13,22 lei |
| 10 | 9,18600 lei | 91,86 lei |
| 50 | 7,57840 lei | 378,92 lei |
| 100 | 7,08210 lei | 708,21 lei |
| 500 | 6,24240 lei | 3.121,20 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,98234 lei | 5.982,34 lei |
| 3.000 | 5,66090 lei | 16.982,70 lei |
| 5.000 | 5,54195 lei | 27.709,75 lei |
| Unit Price without VAT: | 13,22000 lei |
|---|---|
| Unit Price with VAT: | 15,99620 lei |

