



1411PPU | |
|---|---|
DigiKey Part Number | HM2569-ND |
Manufacturer | |
Manufacturer Product Number | 1411PPU |
Description | BOX ALUM 5.99"L X 3.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 5.990" L x 3.990" W (152.15mm x 101.35mm) X 2.010" (51.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411PPU Models |
Category | Area (L x W) 23.8in² (154cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bag | Color Unpainted |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.990" L x 3.990" W (152.15mm x 101.35mm) | Weight 0.5 lb (226.8 g) |
Height 2.010" (51.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,90000 lei | 91,90 lei |
| 5 | 77,35400 lei | 386,77 lei |
| 10 | 71,87400 lei | 718,74 lei |
| 25 | 65,26440 lei | 1.631,61 lei |
| 50 | 60,69780 lei | 3.034,89 lei |
| 100 | 56,46990 lei | 5.646,99 lei |
| 250 | 54,60020 lei | 13.650,05 lei |
| Unit Price without VAT: | 91,90000 lei |
|---|---|
| Unit Price with VAT: | 111,19900 lei |













