



1411PP | |
|---|---|
DigiKey Part Number | HM2568-ND |
Manufacturer | |
Manufacturer Product Number | 1411PP |
Description | BOX ALUM GRAY 5.99"L X 3.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 5.990" L x 3.990" W (152.15mm x 101.35mm) X 2.010" (51.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411PP Models |
Category | Area (L x W) 23.8in² (154cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.990" L x 3.990" W (152.15mm x 101.35mm) | Weight 1 lb (453.59 g) |
Height 2.010" (51.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,62000 lei | 114,62 lei |
| 5 | 96,50600 lei | 482,53 lei |
| 10 | 89,68200 lei | 896,82 lei |
| 25 | 81,45280 lei | 2.036,32 lei |
| 50 | 75,76360 lei | 3.788,18 lei |
| 100 | 70,49580 lei | 7.049,58 lei |
| 250 | 70,19232 lei | 17.548,08 lei |
| Unit Price without VAT: | 114,62000 lei |
|---|---|
| Unit Price with VAT: | 138,69020 lei |



