Direct
Direct
Direct
Similar
Similar



PTS18126V125 | |
|---|---|
DigiKey Part Number | 283-3159-2-ND - Tape & Reel (TR) 283-3159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTS18126V125 |
Description | PTC RESET FUSE 6V 1.25A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 2.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L125/6PR | Littelfuse Inc. | 963 | F6621CT-ND | 3,21000 lei | Direct |
| MINISMDC125F-2 | Littelfuse Inc. | 4.596 | MINISMDC125F-2CT-ND | 2,64000 lei | Direct |
| MINISMDC125F/16-2 | Littelfuse Inc. | 7.269 | MINISMDC125F16-2CT-ND | 2,90000 lei | Direct |
| NANOSMDC200F-2 | Littelfuse Inc. | 12.014 | NANOSMDC200F-2CT-ND | 3,38000 lei | Similar |
| PFNF.150.2 | SCHURTER Inc. | 802 | 486-3552-1-ND | 4,16000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46333 lei | 926,66 lei |
| Unit Price without VAT: | 0,46333 lei |
|---|---|
| Unit Price with VAT: | 0,56063 lei |






