



1812L125/6PR | |
|---|---|
DigiKey Part Number | F6621TR-ND - Tape & Reel (TR) F6621CT-ND - Cut Tape (CT) F6621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L125/6PR |
Description | PTC RESET FUSE 6V 1.25A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 2.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINISMDC125F-2 | Littelfuse Inc. | 4.596 | MINISMDC125F-2CT-ND | 2,64000 lei | Direct |
| MINISMDC125F/16-2 | Littelfuse Inc. | 7.269 | MINISMDC125F16-2CT-ND | 2,90000 lei | Direct |
| NANOSMDC200F-2 | Littelfuse Inc. | 12.014 | NANOSMDC200F-2CT-ND | 3,38000 lei | Similar |
| MF-MSMF125-2 | Bourns Inc. | 673 | MF-MSMF125-2CT-ND | 3,08000 lei | Direct |
| MF-MSMF125/8X-2 | Bourns Inc. | 1.880 | 118-MF-MSMF125/8X-2CT-ND | 2,77000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 lei | 3,21 lei |
| 5 | 2,65400 lei | 13,27 lei |
| 10 | 2,44900 lei | 24,49 lei |
| 50 | 2,03320 lei | 101,66 lei |
| 100 | 1,87620 lei | 187,62 lei |
| 250 | 1,68648 lei | 421,62 lei |
| 500 | 1,55548 lei | 777,74 lei |
| 1.000 | 1,43419 lei | 1.434,19 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13298 lei | 2.265,96 lei |
| 4.000 | 1,04367 lei | 4.174,68 lei |
| 6.000 | 1,01764 lei | 6.105,84 lei |
| Unit Price without VAT: | 3,21000 lei |
|---|---|
| Unit Price with VAT: | 3,88410 lei |

