Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH6016LFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LFVWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6016LFVWQ-13CT-ND - Cut Tape (CT) 31-DMTH6016LFVWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LFVWQ-13 |
Description | MOSFET N-CH 60V 41A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 41A (Tc) 1.17W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 939 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.17W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6016LFVW-13 | Diodes Incorporated | 0 | DMTH6016LFVW-13-ND | 1,12155 lei | Parametric Equivalent |
| DMTH6016LFVW-7 | Diodes Incorporated | 0 | DMTH6016LFVW-7-ND | 1,16358 lei | Parametric Equivalent |
| DMTH6016LFVWQ-13-A | Diodes Incorporated | 0 | 31-DMTH6016LFVWQ-13-ATR-ND | 1,36164 lei | Parametric Equivalent |
| DMTH6016LFVWQ-7 | Diodes Incorporated | 0 | 31-DMTH6016LFVWQ-7CT-ND | 4,16000 lei | Parametric Equivalent |
| DMTH6016LFVWQ-7-A | Diodes Incorporated | 0 | 31-DMTH6016LFVWQ-7-ATR-ND | 1,49007 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 lei | 4,16 lei |
| 10 | 2,58400 lei | 25,84 lei |
| 100 | 1,67810 lei | 167,81 lei |
| 500 | 1,28750 lei | 643,75 lei |
| 1.000 | 1,16152 lei | 1.161,52 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00149 lei | 3.004,47 lei |
| 6.000 | 0,92088 lei | 5.525,28 lei |
| 9.000 | 0,87981 lei | 7.918,29 lei |
| 15.000 | 0,83366 lei | 12.504,90 lei |
| 21.000 | 0,80635 lei | 16.933,35 lei |
| 30.000 | 0,77979 lei | 23.393,70 lei |
| Unit Price without VAT: | 4,16000 lei |
|---|---|
| Unit Price with VAT: | 5,03360 lei |



