Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH6016LFVWQ-13-A | |
|---|---|
DigiKey Part Number | 31-DMTH6016LFVWQ-13-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6016LFVWQ-13-A |
Description | MOSFET BVDSS: 41V~60V POWERDI333 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 41A (Tc) 1.17W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 939 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.17W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6016LFVW-13 | Diodes Incorporated | 0 | DMTH6016LFVW-13-ND | 1,12155 lei | Parametric Equivalent |
| DMTH6016LFVW-7 | Diodes Incorporated | 0 | DMTH6016LFVW-7-ND | 1,16358 lei | Parametric Equivalent |
| DMTH6016LFVWQ-13 | Diodes Incorporated | 0 | 31-DMTH6016LFVWQ-13CT-ND | 4,16000 lei | Parametric Equivalent |
| DMTH6016LFVWQ-7 | Diodes Incorporated | 0 | 31-DMTH6016LFVWQ-7CT-ND | 4,16000 lei | Parametric Equivalent |
| DMTH6016LFVWQ-7-A | Diodes Incorporated | 0 | 31-DMTH6016LFVWQ-7-ATR-ND | 1,49007 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36164 lei | 4.084,92 lei |
| 6.000 | 1,26085 lei | 7.565,10 lei |
| 9.000 | 1,20952 lei | 10.885,68 lei |
| 15.000 | 1,20947 lei | 18.142,05 lei |
| Unit Price without VAT: | 1,36164 lei |
|---|---|
| Unit Price with VAT: | 1,64758 lei |


