


AP7361-33D-13 | |
|---|---|
DigiKey Part Number | 31-AP7361-33D-13TR-ND - Tape & Reel (TR) 31-AP7361-33D-13CT-ND - Cut Tape (CT) 31-AP7361-33D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-33D-13 |
Description | IC REG LINEAR 3.3V 1A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-33D-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 6V | Supplier Device Package TO-252 (DPAK) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361-33D-13 | Diodes Incorporated | 1.534 | 31-AP7361-33D-13CT-ND | 2,21000 lei | Parametric Equivalent |
| BD33KA5FP-E2 | Rohm Semiconductor | 2.028 | BD33KA5FP-E2CT-ND | 5,51000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 lei | 2,21 lei |
| 10 | 1,55200 lei | 15,52 lei |
| 25 | 1,38720 lei | 34,68 lei |
| 100 | 1,20560 lei | 120,56 lei |
| 250 | 1,11844 lei | 279,61 lei |
| 500 | 1,06614 lei | 533,07 lei |
| 1.000 | 1,02302 lei | 1.023,02 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97749 lei | 2.443,72 lei |
| 5.000 | 0,95006 lei | 4.750,30 lei |
| 7.500 | 0,93632 lei | 7.022,40 lei |
| 12.500 | 0,92110 lei | 11.513,75 lei |
| 17.500 | 0,91220 lei | 15.963,50 lei |
| 25.000 | 0,90364 lei | 22.591,00 lei |
| Unit Price without VAT: | 2,21000 lei |
|---|---|
| Unit Price with VAT: | 2,67410 lei |

