Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGSCC211-R-B-B-E

DigiKey Part Number
RGSCC211-R-B-B-E-ND
Manufacturer
Manufacturer Product Number
RGSCC211-R-B-B-E
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 25.40mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
133,21000 lei33,21 lei
1028,67200 lei286,72 lei
2527,03840 lei675,96 lei
5025,86260 lei1.293,13 lei
10024,73550 lei2.473,55 lei
25023,31796 lei5.829,49 lei
50022,29776 lei11.148,88 lei
1.00021,32022 lei21.320,22 lei
Manufacturers Standard Package
Unit Price without VAT:33,21000 lei
Unit Price with VAT:40,18410 lei