
RGSCC211-R-B-B-0 | |
|---|---|
DigiKey Part Number | 432-RGSCC211-R-B-B-0-ND |
Manufacturer | |
Manufacturer Product Number | RGSCC211-R-B-B-0 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 25.40mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 lei | 32,08 lei |
| 10 | 27,67900 lei | 276,79 lei |
| 25 | 26,10200 lei | 652,55 lei |
| 50 | 24,96620 lei | 1.248,31 lei |
| 100 | 23,87850 lei | 2.387,85 lei |
| 250 | 22,51028 lei | 5.627,57 lei |
| 500 | 21,52552 lei | 10.762,76 lei |
| 1.000 | 20,58206 lei | 20.582,06 lei |
| Unit Price without VAT: | 32,08000 lei |
|---|---|
| Unit Price with VAT: | 38,81680 lei |


