Cabinet Metal, Aluminum Black, White Slanted Top 13.930" L x 10.745" W (353.82mm x 272.92mm) X 9.953" (252.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Aluminum Black, White Slanted Top 13.930" L x 10.745" W (353.82mm x 272.92mm) X 9.953" (252.81mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

SC-13101

DigiKey Part Number
377-1297-ND
Manufacturer
Manufacturer Product Number
SC-13101
Description
CABINET ALUM 13.93"L X 10.745"W
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Black, White Slanted Top 13.930" L x 10.745" W (353.82mm x 272.92mm) X 9.953" (252.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Cabinet
Size / Dimension
13.930" L x 10.745" W (353.82mm x 272.92mm)
Height
9.953" (252.81mm)
Area (L x W)
150in² (968cm²)
Design
Slanted Top
Material
Color
Black, White
Thickness
0.090" (2.29mm)
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in RON
Bulk
QuantityUnit PriceExt Price
1633,88000 lei633,88 lei
25615,99440 lei15.399,86 lei
Manufacturers Standard Package
Unit Price without VAT:633,88000 lei
Unit Price with VAT:766,99480 lei