Cabinet Metal, Aluminum Black, White Slanted Top 9.930" L x 8.691" W (252.22mm x 220.75mm) X 5.344" (135.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Aluminum Black, White Slanted Top 9.930" L x 8.691" W (252.22mm x 220.75mm) X 5.344" (135.74mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

SC-13100

DigiKey Part Number
377-1296-ND
Manufacturer
Manufacturer Product Number
SC-13100
Description
CABINET ALUM 9.93"L X 8.69"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Black, White Slanted Top 9.930" L x 8.691" W (252.22mm x 220.75mm) X 5.344" (135.74mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
9.930" L x 8.691" W (252.22mm x 220.75mm)
Height
5.344" (135.74mm)
Area (L x W)
86.3in² (557cm²)
Design
Slanted Top
Material
Color
Black, White
Thickness
0.090" (2.29mm)
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.3 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
1325,82000 lei325,82 lei
25316,49800 lei7.912,45 lei
Manufacturers Standard Package
Unit Price without VAT:325,82000 lei
Unit Price with VAT:394,24220 lei