
R06-170V50PC5% Resistor Kit | |
|---|---|
DigiKey Part Number | 3838-R06-170V50PC5%ResistorKitTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R06-170V50PC5% Resistor Kit |
Description | 170 values-0603 size-50pcs/value |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 10M Ohm ±5% 0.1W, 1/10W Surface Mount 8500 Pieces (170 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Kit Type | - | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 8500 Pieces (170 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |










