Direct

MAX1067BCEE+ | |
|---|---|
DigiKey Part Number | MAX1067BCEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1067BCEE+ |
Description | IC ADC 14BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1067BCEE+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 16-QSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1067BCEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1067BCEE+-ND | 133,60000 lei | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,60000 lei | 133,60 lei |
| 10 | 107,98900 lei | 1.079,89 lei |
| 25 | 101,59160 lei | 2.539,79 lei |
| 100 | 94,55980 lei | 9.455,98 lei |
| 300 | 90,63820 lei | 27.191,46 lei |
| Unit Price without VAT: | 133,60000 lei |
|---|---|
| Unit Price with VAT: | 161,65600 lei |



