LUXEON V High Power Emitter
Lumileds' unmatched flux density with the lowest thermal resistance enabling never before possible form factors
Lumileds' LUXEON V is a chip scale package (CSP) based high power emitter designed to deliver maximum flux in a compact 40 mm x 40 mm footprint. LUXEON V offers a unique combination of high efficacy at high drive current with extremely low thermal resistance and optimized radiation pattern to support next generation fixture designs. Building on the strengths of Lumileds patterned sapphire substrate (PSS) CSP technology, LUXEON V offers the highest drive current capability in its class.
- Over 1700 lumens from a single, compact source
- Low thermal resistance of 0.8 K/W enables more efficient thermal management - smaller heatsink, more compact fixtures
- Optimized radiation pattern delivers high intensity beams from smaller optics
- High efficacy at high drive current provides design flexibility and supports high flux density fixtures
- Uniform optical source supports directional applications and imaging optics
- High bay and low bay
- Outdoor
- Stadium and area lighting
- Spotlights
- Specialty
- Torch
- Other portables
LUXEON V
| Image | Manufacturer Part Number | Description | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | L1V1-657003V500000 | LED LUXEON COOL WHT 6500K 2CSP | 6500K | 580lm (Typ) | - | 0 - Immediate | See Page for Pricing | View Details |