L1V1-657003V500000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 17.225
Unit Price: 7,85000 lei
Datasheet
LED Lighting LUXEON V White, Cool 6500K 2.925V 1.4A 120° 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1V1-657003V500000

DigiKey Part Number
1416-2011-2-ND - Tape & Reel (TR)
1416-2011-1-ND - Cut Tape (CT)
1416-2011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1V1-657003V500000
Description
LED LUXEON COOL WHT 6500K 2CSP
Customer Reference
Detailed Description
LED Lighting LUXEON V White, Cool 6500K 2.925V 1.4A 120° 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
4.8A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1616 (4040 Metric)
Color
Supplier Device Package
2-CSP
CCT (K)
6500K
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Flux @ 85°C, Current - Test
580lm (Typ)
Height - Seated (Max)
0.110" (2.80mm)
Current - Test
1.4A
Thermal Resistance of Package
0.8°C/W
Voltage - Forward (Vf) (Typ)
2.925V
Base Product Number
Lumens/Watt @ Current - Test
142 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1HX-6570400000000Lumileds17.2251416-L1HX-6570400000000CT-ND7,85000 leiSimilar
Obsolete
This product is no longer manufactured. View Substitutes