3238 | |
|---|---|
DigiKey Part Number | 1528-3238-ND |
Manufacturer | |
Manufacturer Product Number | 3238 |
Description | 802.3AF POE OUTPUT DATA & POWER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | - | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 11.80" L x 1.40" W x 1.10" H (299.7mm x 35.6mm x 27.9mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | 2.1mm Receptacle (Power), RJ45 (Data) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,66000 lei | 43,66 lei |
| Unit Price without VAT: | 43,66000 lei |
|---|---|
| Unit Price with VAT: | 52,82860 lei |