


SMD0805B050TF | |
|---|---|
DigiKey Part Number | 13-SMD0805B050TFTR-ND - Tape & Reel (TR) 13-SMD0805B050TFCT-ND - Cut Tape (CT) 13-SMD0805B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0805B050TF |
Description | PTC RESET FUSE 6V 500MA 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD0805B050TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 850 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 lei | 0,69 lei |
| 5 | 0,57200 lei | 2,86 lei |
| 10 | 0,52500 lei | 5,25 lei |
| 50 | 0,43440 lei | 21,72 lei |
| 100 | 0,40100 lei | 40,10 lei |
| 250 | 0,36048 lei | 90,12 lei |
| 500 | 0,33258 lei | 166,29 lei |
| 1.000 | 0,30679 lei | 306,79 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24847 lei | 993,88 lei |
| 8.000 | 0,22899 lei | 1.831,92 lei |
| 12.000 | 0,21826 lei | 2.619,12 lei |
| 20.000 | 0,20539 lei | 4.107,80 lei |
| 28.000 | 0,19730 lei | 5.524,40 lei |
| 40.000 | 0,19403 lei | 7.761,20 lei |
| Unit Price without VAT: | 0,69000 lei |
|---|---|
| Unit Price with VAT: | 0,83490 lei |





